Amphenol Aerospace 26 Way MIL Spec Circular Connector Plug, Socket Contacts

Bulk discount available

Subtotal (1 unit)*

€104.06

(exc. VAT)

€127.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€104.06
5 - 9€100.13
10 - 24€97.34
25 - 49€93.08
50 +€89.94

*price indicative

RS Stock No.:
241-1202
Mfr. Part No.:
D38999/26JE26SN
Manufacturer:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Number of Contacts

26

Gender

Plug

Contact Gender

Female

Non Compliant

COO (Country of Origin):
MX
The Amphenol Aerospace MIL-DTL-38999 series III 26 sockets circular connectors offer the highest performance capabilities for both general duty and severe environment applications.

Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring

Related links