Amphenol Limited, 62 GB Straight 4 Way Box Mount MIL Spec Circular Connector Female Olive, Female Contacts,Shell Size

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€60.11

(exc. VAT)

€73.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 15 June 2026
  • Plus 100 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€60.11
5 - 24€57.17
25 +€54.94

*price indicative

RS Stock No.:
241-1171
Mfr. Part No.:
62GB-12E14-04SN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

4

Product Type

MIL Spec Circular Connector

Contact Gender

Female

Connector Gender

Female

Shell Size

14

Mount Type

Box Mount

Military Standard

MIL-DTL-26482

Termination Type

Solder

Minimum Operating Temperature

-55°C

Mating Type

Bayonet

Maximum Operating Temperature

125°C

Standards/Approvals

No

Orientation

Straight

Series

62 GB

Contact Plating

Gold

Colour

Olive

Strain Relief

Yes

Shell Plating

Zinc Cobalt

COO (Country of Origin):
IN
Shell style originally specified in MIL-C-26482

Square flange for box mounting

Polychloroprene rubber inserts

Amphenol 62GB Series Miniature Bayonet Lock Connectors


Amphenol 62GB miniature circular bayonet connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors are made from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. When mated these 62GB miniature circular connectors have a high degree of environmental protection. These connectors are supplied complete with solder bucket gold plated contacts. The 62 GB range of connectors are similar in design and function to MIL-DTL-26482, but with an added keyway that helps prevent mismating.

Features & Benefits


Bayonet lock mating system for secure connection

Military Specification Compliant to MIL-C-26482E

High degree of environmental protection when mated

Durable construction with stainless steel shell

Zinc cobalt olive drab finish for high resistance to corrosion

Keying to prevent mismating

Supplied with gold plated contacts

Product Application Information


These durable 62GB miniature bayonet connectors are resistant to harsh environments and extreme temperatures and are ideal for use in many military and industrial connector applications.

62GB (Olive Drab)


High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.

Note

Spin coupling backshells for use with heatshrink boots or braid should be used with these power connectors.Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.

Standards

BS9522 FOO17; Def Stan 59-35 and MIL-C-26482E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy