Amphenol Limited, 62 GB, Brass Straight 12 Way Box Mount MIL Spec Circular Connector Female Olive, Female Contacts,Shell

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€96.52

(exc. VAT)

€118.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 92 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€96.52
5 - 24€86.87
25 +€82.52

*price indicative

RS Stock No.:
442-1934
Mfr. Part No.:
62GB-12E14-12SN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

12

Product Type

MIL Spec Circular Connector

Contact Gender

Female

Connector Gender

Female

Voltage

500, 700V ac

Shell Size

14

Mount Type

Box Mount

Military Standard

MIL-DTL-26482

Termination Type

Solder

Minimum Operating Temperature

-55°C

Mating Type

Bayonet

Connector Size

Standard

Maximum Operating Temperature

125°C

Orientation

Straight

Standards/Approvals

No

Series

62 GB

Housing Material

Aluminium

Contact Material

Brass

Contact Plating

Gold

Colour

Olive

Shell Plating

Zinc Cobalt

COO (Country of Origin):
IN

Amphenol 62 GB Series, 12 Way Signal Connector Socket, Size 14


From Amphenol, this 62 GB Series miniature connector is incredibly durable and versatile, and made to the stringent demands of the MIL-DTL-26482 military standard. Featuring a bayonet locking system for an assured connection, this box-mounted 12 way socket boasts a high degree of environmental protection when mated.

The MIL spec socket is constructed from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. The socket has polychloroprene rubber inserts, and is also supplied complete with solder bucket gold plated socket contacts.

The 62 GB range of connectors are similar in design and function to MIl-DTL-26482, but with an added keyway that helps prevent the mis-mating of the connectors.

Features and Benefits


• Shell Size 14

• Insert Arrangement: 14-12

• Bayonet Locking mating system

• Keyed to prevent mis-mating

• Environmentally Sealed

• Mechanical Life of 500 operations

• Contact Resistance: 5 mΩ max.

Application Information


Environmentally sealed, this durable receptacle connector is resistant to harsh environments and extreme temperatures. 62 GB plug connectors are ideal for use in many military and industrial connector applications. Box-mounted / Chassis-mounted sockets will only mate with cable-mounted plugs.

Panel Receptacles


Amphenol 62GB miniature bayonet lock square flange receptable connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added keyway that assists in preventing the mis-mating of the connectors.These durable square flange receptacle connectors are resistant to harsh environments and extreme temperatures, 62gb receptacle connectors are ideal for use in many military and industrial connector applications.

Olive Drab


High-quality circular bayonet coupling multipole connectors interconnectable with RS MIL-C-26482 connectors and other connectors conforming to BS 9522 F0017 (pattern 105). This range of solder termination connectors may be used for portable communications equipment, industrial control equipment and other areas where rugged high performance connectors are required. Shell material is aluminium alloy plated with olive drab finish. Contact material is hard gold-plated copper alloy giving 500 mating cycles minimum.

Note

12-way types (14-12 shell sizes) have 8 x 7.5A max contacts & 4 x 13A max contacts
Spin couplings backshells for this range are also available (see stock no. 241-1294 – typical of range)
Cable plugs only mate with chassis sockets.
Cable sockets only mate with chassis plugs.

Standards

RS MIL-C-26482; BS 9522 F0017

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy