Login / Register to access your benefits
Recently searched

    Amphenol Limited, 97B, Brass 14 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 22, Bayonet

    Image representative of range

    Bulk discount available

    Subtotal (1 unit)*

    €33.88

    (exc. VAT)

    €41.67

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 20 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€33.88
    5 - 24€32.84
    25 +€31.90

    *price indicative

    RS Stock No.:
    442-2268
    Mfr. Part No.:
    97B-3106A22-19P-HD
    Manufacturer:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Limited

    Number of Contacts

    14

    Gender

    Male

    Contact Gender

    Male

    Current Rating

    13A

    Voltage Rating

    500 V ac

    Shell Size

    22

    Mounting Type

    Cable Mount

    Military Standard

    MIL-DTL-5015

    Termination Method

    Solder

    Mating Type

    Bayonet Coupling

    Body Orientation

    Straight

    Series

    97B

    Contact Material

    Brass

    Minimum Operating Temperature

    -55°C

    Contact Plating

    Silver

    Maximum Operating Temperature

    +125°C

    Shell Plating

    Olive Drab Cadmium

    Related links