Login / Register to access your benefits
Recently searched

    Amphenol Limited, 97B, Brass 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Bayonet

    Bulk discount available

    Subtotal (1 unit)**

    €44.80

    (exc. VAT)

    €55.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    17 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€44.80
    5 - 24€43.41
    25 +€42.15

    **price indicative

    RS Stock No.:
    442-2381
    Mfr. Part No.:
    97B-3106A22-2S-HD
    Manufacturer:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Limited

    Number of Contacts

    3

    Gender

    Male

    Contact Gender

    Female

    Current Rating

    46A

    Voltage Rating

    900 V ac

    Shell Size

    22

    Mounting Type

    Cable Mount

    Military Standard

    MIL-DTL-5015

    Termination Method

    Solder

    Mating Type

    Bayonet Coupling

    Body Orientation

    Straight

    Series

    97B

    Contact Material

    Brass

    Shell Plating

    Olive Drab Cadmium

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Contact Plating

    Silver

    Related links