Amphenol Limited, 97B, Brass 14 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22,
- RS Stock No.:
- 442-2404
- Mfr. Part No.:
- 97B-3106A22-19S-HD
- Manufacturer:
- Amphenol Limited
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€76.22
(exc. VAT)
€93.75
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 999,999,994 unit(s) shipping from 12 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €76.22 |
5 - 24 | €66.69 |
25 + | €57.14 |
*price indicative
- RS Stock No.:
- 442-2404
- Mfr. Part No.:
- 97B-3106A22-19S-HD
- Manufacturer:
- Amphenol Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Limited | |
Number of Contacts | 14 | |
Gender | Male | |
Contact Gender | Female | |
Current Rating | 13A | |
Voltage Rating | 500 V ac | |
Shell Size | 22 | |
Mounting Type | Cable Mount | |
Military Standard | MIL-DTL-5015 | |
Termination Method | Solder | |
Mating Type | Bayonet Coupling | |
Body Orientation | Straight | |
Series | 97B | |
Contact Material | Brass | |
Shell Plating | Olive Drab Cadmium | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Contact Plating | Silver | |
Select all | ||
---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 14 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 13A | ||
Voltage Rating 500 V ac | ||
Shell Size 22 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-5015 | ||
Termination Method Solder | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series 97B | ||
Contact Material Brass | ||
Shell Plating Olive Drab Cadmium | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Silver | ||
Related links
- Amphenol Limited Brass 19 Way Cable Mount MIL Spec Circular Connector PlugShell Size 22,
- Amphenol Limited Brass 14 Way Cable Mount MIL Spec Circular Connector PlugShell Size 22, Bayonet
- Amphenol Limited Brass 3 Way Cable Mount MIL Spec Circular Connector PlugShell Size 22, Bayonet
- Amphenol Limited Brass 3 Way Cable Mount MIL Spec Circular Connector PlugShell Size 22, Bayonet
- Amphenol Limited Brass 19 Way Cable Mount MIL Spec Circular Connector PlugShell Size 22, Bayonet
- Amphenol Limited Brass 4 Way Cable Mount MIL Spec Circular Connector PlugShell Size 22, Bayonet
- Amphenol Limited Brass 4 Way Cable Mount MIL Spec Circular Connector PlugShell Size 22, Bayonet
- Amphenol Limited Brass 14 Way Wall Mount MIL Spec Circular Connector ReceptacleShell Size 22,