Amphenol Limited, 97B, Brass Straight 7 Way Cable MIL Spec Circular Connector Male Olive, Male Contacts,Shell Size 24,
- RS Stock No.:
- 442-2280
- Mfr. Part No.:
- 97B-3106A-24-2P-HD
- Manufacturer:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
€74.63
(exc. VAT)
€91.79
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 03 March 2027
Units | Per unit |
|---|---|
| 1 - 4 | €74.63 |
| 5 - 24 | €65.29 |
| 25 + | €55.99 |
*price indicative
- RS Stock No.:
- 442-2280
- Mfr. Part No.:
- 97B-3106A-24-2P-HD
- Manufacturer:
- Amphenol Limited
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 7 | |
| Contact Gender | Male | |
| Current | 23A | |
| Connector Gender | Male | |
| Voltage | 900V ac | |
| Shell Size | 24 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Connector Size | Standard | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 97B | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Brass | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Plating | Silver | |
| Strain Relief | Yes | |
| Colour | Olive | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 7 | ||
Contact Gender Male | ||
Current 23A | ||
Connector Gender Male | ||
Voltage 900V ac | ||
Shell Size 24 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Connector Size Standard | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 97B | ||
Housing Material Aluminium Alloy | ||
Contact Material Brass | ||
Shell Plating Olive Drab Cadmium | ||
Contact Plating Silver | ||
Strain Relief Yes | ||
Colour Olive | ||
Non Compliant
- COO (Country of Origin):
- IN
Cable Plugs and Sockets
Olive Drab Mil-C-5015 Bayonet Lock
Note
Standards
Related links
- Amphenol Limited Brass Straight 7 Way Cable MIL Spec Circular Connector Male OliveShell Size 24,
- Amphenol Limited Brass Straight 4 Way Cable MIL Spec Circular Connector Male OliveShell Size 22,
- Amphenol Limited Brass Straight 10 Way Cable MIL Spec Circular Connector Male OliveShell Size 18,
- Amphenol Limited Brass Straight 7 Way Cable MIL Spec Circular Connector Male OliveShell Size 16S,
- Amphenol Limited Brass Straight 19 Way Cable MIL Spec Circular Connector Male OliveShell Size 22,
- Amphenol Limited Brass Straight 14 Way Cable MIL Spec Circular Connector Male OliveShell Size 22,
- Amphenol Limited Brass Straight 6 Way Cable MIL Spec Circular Connector Male OliveShell Size 14S,
- Amphenol Limited Brass Straight 37 Way Cable MIL Spec Circular Connector Male OliveShell Size 28,
