Amphenol Limited, 97B, Brass Straight 10 Way Wall Mount MIL Spec Circular Connector Female Olive, Male Contacts,Shell
- RS Stock No.:
- 442-2498
- Mfr. Part No.:
- 97B-3100A-18-1P
- Manufacturer:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.21
(exc. VAT)
€23.63
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 15 June 2026
- Plus 25 unit(s) shipping from 30 June 2026
- Plus 36 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.21 |
| 5 - 24 | €18.65 |
| 25 + | €18.05 |
*price indicative
- RS Stock No.:
- 442-2498
- Mfr. Part No.:
- 97B-3100A-18-1P
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 10 | |
| Contact Gender | Male | |
| Current | 13A | |
| Connector Gender | Female | |
| Voltage | 500V ac | |
| Shell Size | 18 | |
| Mount Type | Wall Mount | |
| Military Standard | MIL-DTL-5015 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | Standard | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 97B | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Strain Relief | Yes | |
| Colour | Olive | |
| Shell Plating | Olive Drab Cadmium | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 10 | ||
Contact Gender Male | ||
Current 13A | ||
Connector Gender Female | ||
Voltage 500V ac | ||
Shell Size 18 | ||
Mount Type Wall Mount | ||
Military Standard MIL-DTL-5015 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 125°C | ||
Connector Size Standard | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 97B | ||
Housing Material Aluminium Alloy | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Strain Relief Yes | ||
Colour Olive | ||
Shell Plating Olive Drab Cadmium | ||
Non Compliant
- COO (Country of Origin):
- IN
Chassis Plugs and Sockets
Amphenol 97 Series solder type receptacles are available in a variety of different sizes, featuring 2 to 41 contacts. They offer a durable and reliable connection that is space efficient, and feature a threaded back shell that is suitable for MS/aN fittings. Available for male or female contacts.
Olive Drab Mil-C-5015 Bayonet Lock
Bayonet locking, circular connectors which conform to MIL-C-5015 and are interconnectable with BS 9522 F0032 specification connectors.,All connectors, with the exception of four types, have size 16 contacts. The exceptions are as follows, with the contact size indicated within brackets - 20-A9 (size 12), 22-2 (size 8), 22-22 (size 8), and 24-2 (size 12). These connectors have a backshell (spacer tube) which may have to be discarded for certain cable clamps to be fitted.
Shell finish of aluminium alloy with olive drab finish
Polychloroprene insulator
Contacts of copper alloy with hard silver over nickel finish
Cable shells have arctic style finger grips
Solder bucket contacts
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
BS 9522; F0032
Related links
- Amphenol Limited Brass Straight 7 Way Wall Mount MIL Spec Circular Connector Female OliveShell
- Amphenol Limited Brass Straight 10 Way Wall Mount MIL Spec Circular Connector Female OliveShell
- Amphenol Limited Brass Straight 2 Way Wall Mount MIL Spec Circular Connector Female OliveShell
- Amphenol Limited Brass Straight 16 Way Wall Mount MIL Spec Circular Connector Female OliveShell
- Amphenol Limited Brass Straight 19 Way Wall Mount MIL Spec Circular Connector Female OliveShell
- Amphenol Limited Brass Straight 6 Way Wall Mount MIL Spec Circular Connector Female OliveShell
- Amphenol Limited Brass Straight 4 Way Wall Mount MIL Spec Circular Connector Female OliveShell
- Amphenol Limited Brass Straight 3 Way Wall Mount MIL Spec Circular Connector Female OliveShell
