Amphenol Limited, D38999 Straight 8 Way Free Hanging MIL Spec Circular Connector Male Green, Female Contacts,Shell Size
- RS Stock No.:
- 875-1560
- Mfr. Part No.:
- D38999/26WC8SN
- Manufacturer:
- Amphenol Limited
Subtotal (1 unit)*
€63.05
(exc. VAT)
€77.55
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.05 |
*price indicative
- RS Stock No.:
- 875-1560
- Mfr. Part No.:
- D38999/26WC8SN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 8 | |
| Contact Gender | Female | |
| Current | 7.5A | |
| Connector Gender | Male | |
| Voltage | 600 V ac, 850 V dc | |
| Shell Size | 13 | |
| Mount Type | Free Hanging | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Crimp | |
| Mating Type | Quick Coupling Threaded | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Connector Size | Subminiature | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Aluminium | |
| Series | D38999 | |
| Shell Plating | Olive Drab Cadmium | |
| Strain Relief | Yes | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 8 | ||
Contact Gender Female | ||
Current 7.5A | ||
Connector Gender Male | ||
Voltage 600 V ac, 850 V dc | ||
Shell Size 13 | ||
Mount Type Free Hanging | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Crimp | ||
Mating Type Quick Coupling Threaded | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Connector Size Subminiature | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Aluminium | ||
Series D38999 | ||
Shell Plating Olive Drab Cadmium | ||
Strain Relief Yes | ||
Colour Green | ||
Non Compliant
TV series Straight plugs
Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.
Features and Benefits
• Connector delivered with crimp contacts
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
