Amphenol Limited, D38999 Straight 6 Way Free Hanging MIL Spec Circular Connector Male Green, Female Contacts,Shell Size

Subtotal (1 unit)*

€64.52

(exc. VAT)

€79.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 196 unit(s) ready to ship from another location
  • Plus 419 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.52

*price indicative

RS Stock No.:
875-1554
Distrelec Article No.:
144-58-485
Mfr. Part No.:
D38999/26WB98SN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

6

Contact Gender

Female

Current

7.5A

Connector Gender

Male

Voltage

600, 850V ac

Shell Size

11

Mount Type

Free Hanging

Military Standard

MIL-DTL-38999

Mating Type

Quick Coupling Threaded

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Connector Size

Subminiature

Maximum Operating Temperature

175°C

Orientation

Straight

Standards/Approvals

No

Series

D38999

Housing Material

Aluminium

Shell Plating

Olive Drab Cadmium

Colour

Green

Strain Relief

Yes

Non Compliant

TV series Straight plugs


Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.

Features and Benefits


• Connector delivered with crimp contacts

• Rapid coupling via a triple-start thread

• Shell → shell or metal → metal bottoming

• Improved EMI shielding

Amphenol MIL-DTL-38999 III - Tri-Start TV


Aluminium shell connectors

Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)

Related links