Amphenol Limited, D38999 Straight 6 Way Free Hanging MIL Spec Circular Connector Male Green, Female Contacts,Shell Size

Subtotal (1 unit)*

€48.15

(exc. VAT)

€59.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 13 March 2026
  • Plus 30 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.15

*price indicative

RS Stock No.:
875-1535
Distrelec Article No.:
303-84-660
Mfr. Part No.:
D38999/26WA35SN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

6

Product Type

MIL Spec Circular Connector

Contact Gender

Female

Current

5A

Voltage

550 V dc

Connector Gender

Male

Shell Size

9

Mount Type

Free Hanging

Military Standard

MIL-DTL-38999

Mating Type

Quick Coupling Threaded

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

175°C

Connector Size

Subminiature

Orientation

Straight

Standards/Approvals

No

Series

D38999

Housing Material

Aluminium

Colour

Green

Shell Plating

Olive Drab Cadmium

Strain Relief

Yes

Non Compliant

COO (Country of Origin):
GB

TV series Straight plugs


Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.

Features and Benefits


• Connector delivered with crimp contacts

• Rapid coupling via a triple-start thread

• Shell → shell or metal → metal bottoming

• Improved EMI shielding

Amphenol MIL-DTL-38999 III - Tri-Start TV


Aluminium shell connectors

Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)

Related links