- RS Stock No.:
- 901-0905
- Mfr. Part No.:
- 2201855-2
- Manufacturer:
- TE Connectivity
255 In stock for delivery within 2 working days
Added
Price Each
€13.78
(exc. VAT)
€16.95
(inc. VAT)
Units | Per unit |
1 - 9 | €13.78 |
10 - 24 | €12.55 |
25 - 49 | €12.18 |
50 - 99 | €11.28 |
100 + | €10.63 |
- RS Stock No.:
- 901-0905
- Mfr. Part No.:
- 2201855-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Mini I/O Plug Kits
Industrial Mini I/O field installable Plug connector kits which provide time saving and reliable wire terminations by using an innovative piercing termination. These Mini I/O plug connectors have a space saving design and are a quarter of the size of a conventional RJ45 plug. This compact size allows increased design flexibility. The contacts of these industrial Mini I/O plug connectors have two points of contact for a reliable electrical connection. This feature and enables the connector to be used in industrial and high vibration environments and enables increased productivity
Features and Benefits
Time saving wire termination
Two points of contact for reliable vibration resistant connection
Compact, space saving design
Intermateable with receptacles in different configurations
Enables wire to wire connections
Two points of contact for reliable vibration resistant connection
Compact, space saving design
Intermateable with receptacles in different configurations
Enables wire to wire connections
Product Application Information
These Industrial Mini I/O field installable Plug connectors are ideal for use in industrial and high vibration environments. Applications include industrial communications, motions and drives, PLCs and robotics
TEs Industrial Mini I/O Field Installable connector provides innovative and time-saving wire-termination alongside serving as a space saving and reliable I/O solution for industrial environments. TEs Industrial Mini I/O connector is only one quarter the size of the conventional RJ45 plug and as a result, provides space saving and the flexibility to use limited space on the PCB more effectively. Designed with two points of contact, this connector is built for the stringent demands of an industrial and high vibration environment, enabling increased productivity through a reliable connection. With its innovative piercing termination, the Mini I/O Field Installable version decreases the time usually needed to terminate the wires through soldering and with an easy to use hand tool, the field assembly in virtually any environment is now possible.
TE Connectivity Industrial Mini I/O
Specifications
Attribute | Value |
---|---|
Series | Type I |
Connector Type | Mini I/O Plug |
Gender | Male |
Number of Ways | 8 |
Mounting Type | Cable Mount |
Orientation | Straight |
Number of Ports | 1 |
Shielded/Unshielded | Shielded |
Termination Method | IDC |
Housing Material | Thermoplastic |
Contact Material | Copper Alloy |
Colour | Black |
Height | 10.29mm |
Depth | 11.62mm |
Width | 34mm |