Yageo 150pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 378-744
- Mfr. Part No.:
- 1206CG151J9BB
- Manufacturer:
- Yageo
Price Each (In a Pack of 25)**
€0.015
(exc. VAT)
€0.018
(inc. VAT)
3925 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 + | €0.015 | €0.375 |
**price indicative
- RS Stock No.:
- 378-744
- Mfr. Part No.:
- 1206CG151J9BB
- Manufacturer:
- Yageo
Related links
- Yageo 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 150pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 150pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 150pF Multilayer Ceramic Capacitor MLCC ±1% , SMD