Yageo 1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 198-5293
- Mfr. Part No.:
- AC0603JRNPO9BN102
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 tape of 200 units)*
€5.00
(exc. VAT)
€6.20
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 800 | €0.025 | €5.00 |
| 1000 - 1800 | €0.023 | €4.60 |
| 2000 + | €0.021 | €4.20 |
*price indicative
- RS Stock No.:
- 198-5293
- Mfr. Part No.:
- AC0603JRNPO9BN102
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Automative E | |
| Standards/Approvals | IEC 60384-21/22, RoHS | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Automative E | ||
Standards/Approvals IEC 60384-21/22, RoHS | ||
Length 1.6mm | ||
Width 0.8mm | ||
Height 0.8mm | ||
Maximum Operating Temperature 125°C | ||
The Yageo 1nF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
Related links
- Yageo 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- RS PRO 175mm LCD Inclinometer
