Yageo 1nF MLCC, 2kV dc V, ±10% , SMD
- RS Stock No.:
- 199-2046
- Mfr. Part No.:
- CC1206KKX7RDBB102
- Manufacturer:
- Yageo
Bulk discount available
Price 1 Tape of 50**
€7.12
(exc. VAT)
€8.76
(inc. VAT)
85 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Tape(s) | Per Tape | Per unit** |
---|---|---|
1 - 4 | €7.12 | €0.142 |
5 - 9 | €6.05 | €0.121 |
10 - 19 | €4.63 | €0.093 |
20 + | €3.92 | €0.078 |
**price indicative
Related links
- Yageo 1nF MLCC ±10% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 2.2nF MLCC ±10% , SMD