TDK 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 242-7278
- Mfr. Part No.:
- C1005X5R1E105K050BE
- Manufacturer:
- TDK
Price Each (On a Reel of 10000)**
€0.023
(exc. VAT)
€0.028
(inc. VAT)
9850 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 + | €0.023 | €230.00 |
**price indicative
- RS Stock No.:
- 242-7278
- Mfr. Part No.:
- C1005X5R1E105K050BE
- Manufacturer:
- TDK
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD