TDK 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 242-7279
- Mfr. Part No.:
- C1005X5R1E105K050BE
- Manufacturer:
- TDK
Bulk discount available
Price Each (In a Pack of 50)**
€0.063
(exc. VAT)
€0.077
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Pack** |
---|---|---|
50 - 200 | €0.063 | €3.15 |
250 - 450 | €0.06 | €3.00 |
500 - 950 | €0.056 | €2.80 |
1000 + | €0.05 | €2.50 |
**price indicative
- RS Stock No.:
- 242-7279
- Mfr. Part No.:
- C1005X5R1E105K050BE
- Manufacturer:
- TDK
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD