TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 242-7482
- Mfr. Part No.:
- CGA4J1X7R1E475M125AE
- Manufacturer:
- TDK
Subtotal (1 reel of 2000 units)**
€232.00
(exc. VAT)
€286.00
(inc. VAT)
2000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2000 + | €0.116 | €232.00 |
**price indicative
- RS Stock No.:
- 242-7482
- Mfr. Part No.:
- CGA4J1X7R1E475M125AE
- Manufacturer:
- TDK
Related links
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1pF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD