Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Subtotal (1 reel of 2000 units)*

€284.00

(exc. VAT)

€350.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.142€284.00

*price indicative

RS Stock No.:
257-5690
Mfr. Part No.:
CL31B475KBHVPNE
Manufacturer:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1206

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Length

3.2mm

Height

1.6mm

Standards/Approvals

RoHS, REACH

Width

1.6mm

COO (Country of Origin):
KR
The Samsung Electro-Mechanics Multilayer ceramic capacitor has capacitance of 4.7 μF and tolerance +/-10%. The MLCC comes with 50 V dc rated voltage. The size code for this product is 1206. X7R is used as dielectric material in this MLCC.

Capacitance is 4.7 μF with +/-10% tolerance

Rated voltage is 50 V dc

Size code for this product is 1206

Dielectric material used is X7R

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy