Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 257-5894
- Mfr. Part No.:
- CL31B475KBHVPNE
- Manufacturer:
- Samsung Electro-Mechanics
Bulk discount available
View bulk pricing optionsSubtotal (10 units, on tapes of 10)*
€3.39
(exc. VAT)
€4.17
(inc. VAT)
In Stock
- 2,140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.339 | €3.39 |
| 100 - 490 | €0.301 | €3.01 |
| 500 - 990 | €0.263 | €2.63 |
| 1000 + | €0.225 | €2.25 |
*price indicative
- RS Stock No.:
- 257-5894
- Mfr. Part No.:
- CL31B475KBHVPNE
- Manufacturer:
- Samsung Electro-Mechanics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Height 1.6mm | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- KR
The Samsung Electro-Mechanics Multilayer ceramic capacitor has capacitance of 4.7 μF and tolerance +/-10%. The MLCC comes with 50 V dc rated voltage. The size code for this product is 1206. X7R is used as dielectric material in this MLCC.
Capacitance is 4.7 μF with +/-10% tolerance
Rated voltage is 50 V dc
Size code for this product is 1206
Dielectric material used is X7R
Related links
- Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Surface Mount
- Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
