Phoenix Contact Monitoring Relay, 3 Phase, 350/650 V ac Monitor Range, 2 CO, DIN Rail, 230V ac, 500 V ac
- RS Stock No.:
- 120-156
- Mfr. Part No.:
- 2867979
- Manufacturer:
- Phoenix Contact
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€256.01
(exc. VAT)
€314.89
(inc. VAT)
- RS Stock No.:
- 120-156
- Mfr. Part No.:
- 2867979
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Transducer | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 4.5VA | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Monitoring Voltage Range | 350/650 V ac | |
| Supply AC Voltage | 230V ac, 500V ac | |
| Maximum Operating Temperature | 55°C | |
| Series | EMD | |
| Length | 113mm | |
| Height | 90mm | |
| Standards/Approvals | EN 50178, CE, IP20, IEC 60664-1, IP40, UL 508, RoHS, EN 61000-6-4 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Transducer | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Power Consumption 4.5VA | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Monitoring Voltage Range 350/650 V ac | ||
Supply AC Voltage 230V ac, 500V ac | ||
Maximum Operating Temperature 55°C | ||
Series EMD | ||
Length 113mm | ||
Height 90mm | ||
Standards/Approvals EN 50178, CE, IP20, IEC 60664-1, IP40, UL 508, RoHS, EN 61000-6-4 | ||
Width 45mm | ||
- COO (Country of Origin):
- AT
Related links
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range 230V ac
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range DIN Rail, 230V ac
- Phoenix Contact Monitoring Relay 342 to 457 V ac Monitor Range 400V ac
- Phoenix Contact Monitoring Relay 24/230 V ac Monitor Range 230V ac 24 V dc
- Phoenix Contact Monitoring Relay 280/519 V ac Monitor Range 400V ac
- Phoenix Contact Monitoring Relay 230 V ac Monitor Range DIN Rail 24 V ac 24 V dc
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V ac Monitor Range DIN Rail 240 V ac 240 V dc

