Siemens Current Monitoring Relay, 2 Phase, SPDT, Direct Mount
- RS Stock No.:
- 152-792
- Mfr. Part No.:
- 3RR2142-2AW30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€138.97
(exc. VAT)
€170.93
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.97 |
*price indicative
- RS Stock No.:
- 152-792
- Mfr. Part No.:
- 3RR2142-2AW30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Monitoring Application | Current | |
| Electrical Phase | 2 | |
| Contact Configuration | SPDT | |
| Mounting Type | Direct Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Current | ||
Electrical Phase 2 | ||
Contact Configuration SPDT | ||
Mounting Type Direct Mount | ||
- COO (Country of Origin):
- CZ
The Siemens Monitoring Relay is expertly designed for seamless integration with the Contactor 3RT2, offering reliable performance in 2 phase current monitoring applications. The product features an analogue adjustment for apparent current monitoring from 4 to 40 A across both 50 and 60 Hz supply frequencies. Its versatile voltage supply accommodates a wide range from 24 to 240 V AC/DC, ensuring adaptability in various setups.
Precise analogue current adjustment
Protection against current overshoots and phase failures
Robust insulation voltage
Compact design for flexible installation
Long operational life
Wide supply voltage range
Short circuit protection with auxiliary fuse
EMC certified
Protection against current overshoots and phase failures
Robust insulation voltage
Compact design for flexible installation
Long operational life
Wide supply voltage range
Short circuit protection with auxiliary fuse
EMC certified
Related links
- Siemens Current Monitoring Relay SPDT, Direct Mount
- Siemens Current Monitoring Relay SPDT, Direct Mount
- Siemens Current Monitoring Relay SPDT, DIN Rail
- Siemens Current Monitoring Relay SPDT
- Siemens Voltage Monitoring Relay SPDT
- Siemens Current Monitoring Relay SPDT
- Siemens Current Monitoring Relay SPDT
- GIC Frequency Monitoring Relay SPDT, DIN Rail
