Siemens Monitoring Relay, 1 Phase, SPDT, DIN Rail to 500mA, 24V ac, 240 V ac
- RS Stock No.:
- 203-3903
- Mfr. Part No.:
- 3UG4621-2AW30
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-3903
- Mfr. Part No.:
- 3UG4621-2AW30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Maximum Current Sensed | 500mA | |
| Current Sensitivity | Undercurrent, Overcurrent | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20 | |
| Time Delay | 0.1 → 20 s | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | +60°C | |
| Relay Contact Current | 5A | |
| Maximum Operating Temperature | +60°C | |
| Length | 94mm | |
| Series | 3UG4 | |
| Width | 22.5mm | |
| Standards/Approvals | EAC, CE, RoHS, RCM, UL, CCC | |
| Height | 94mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Maximum Current Sensed 500mA | ||
Current Sensitivity Undercurrent, Overcurrent | ||
Terminal Type Spring Terminal | ||
IP Rating IP20 | ||
Time Delay 0.1 → 20 s | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature +60°C | ||
Relay Contact Current 5A | ||
Maximum Operating Temperature +60°C | ||
Length 94mm | ||
Series 3UG4 | ||
Width 22.5mm | ||
Standards/Approvals EAC, CE, RoHS, RCM, UL, CCC | ||
Height 94mm | ||
- COO (Country of Origin):
- DE
The Siemens digital monitoring relay used for current monitoring relay with digital setting. It has LCD display and spring type of terminal type. It using snap-on mounting type with any position. It has 22.5mm width.
Ambient temperature is -25°C to +60 °C
Protection class is IP20
Related links
- Siemens Monitoring Relay SPDT 3mA to 500mA 240V ac
- Siemens Monitoring Relay SPDT 2mA to 500mA, 24V ac
- Siemens Monitoring Relay SPDT 50mA to 15A 275V ac
- Siemens Monitoring Relay SPDT 240 V dc 240 V ac
- Siemens Monitoring Relay DIN Rail 240 V ac 24 → 240 V dc
- Siemens Monitoring Relay SPDT 50mA to 10A 240V ac
- Siemens Monitoring Relay SPDT 24V ac, 240 V ac
- Siemens Monitoring Relay 1 CO 50mA to 10A, 24 → 240 V DC
