Siemens Monitoring Relay, NC, 30 V dc, 20.5V ac, 26.5 V ac
- RS Stock No.:
- 159-412
- Mfr. Part No.:
- 3RF2932-0JA16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€189.14
(exc. VAT)
€232.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.14 |
*price indicative
- RS Stock No.:
- 159-412
- Mfr. Part No.:
- 3RF2932-0JA16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 30 V dc | |
| Supply AC Voltage | 20.5V ac, 26.5V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Series | 3RF29 | |
| Standards/Approvals | IEC 60529, EAC, CE, UL | |
| Height | 111.5mm | |
| Length | 69.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 30 V dc | ||
Supply AC Voltage 20.5V ac, 26.5V ac | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Series 3RF29 | ||
Standards/Approvals IEC 60529, EAC, CE, UL | ||
Height 111.5mm | ||
Length 69.5mm | ||
- COO (Country of Origin):
- CZ
The Siemens heating current monitoring relay designed to ensure reliable performance in demanding environments. With a robust construction and advanced solid-state technology, this product provides precise current monitoring and control for heating applications.
Advanced insulation voltage capabilities to ensure safety
Robust surge voltage resistance for added durability
User-friendly screw-type terminals for easy connections
Environmentally compliant with established standards
Related links
- Siemens Monitoring Relay 30 V dc 26.5 V ac
- Siemens Monitoring Relay NC 20.5V ac, 26.5 V ac
- Siemens Monitoring Relay 30 V dc 26.5 V ac
- Siemens Monitoring Relay Chassis, 250V ac
- Siemens Monitoring Relay DIN Rail, 125 V dc
- Siemens Monitoring Relay DIN Rail, 125 V dc
- Siemens Monitoring Relay DIN Rail 50 V dc
- Siemens Monitoring Relay DIN Rail, 240 V dc
