Eaton Monitoring Relay, SPST, DIN Rail, Snap-On, 0pA to 20.8A, 24 V dc
- RS Stock No.:
- 260-686
- Mfr. Part No.:
- PXS24S16A002 PXS24S-e16/F/ORT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€71.93
(exc. VAT)
€88.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.93 |
*price indicative
- RS Stock No.:
- 260-686
- Mfr. Part No.:
- PXS24S16A002 PXS24S-e16/F/ORT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail, Snap-On | |
| Minimum Current Sensed | 0pA | |
| Maximum Current Sensed | 20.8A | |
| Power Consumption | 2.9W | |
| Terminal Type | Push-in Terminal | |
| Time Delay | 70 ms | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Relay Contact Current | 16A | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 100°C | |
| Length | 127mm | |
| Series | PXS24S16A002 | |
| Standards/Approvals | CE UL508 RoHS conform EN45545-2 IEC 61373 | |
| Width | 18mm | |
| Height | 93mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail, Snap-On | ||
Minimum Current Sensed 0pA | ||
Maximum Current Sensed 20.8A | ||
Power Consumption 2.9W | ||
Terminal Type Push-in Terminal | ||
Time Delay 70 ms | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Relay Contact Current 16A | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 100°C | ||
Length 127mm | ||
Series PXS24S16A002 | ||
Standards/Approvals CE UL508 RoHS conform EN45545-2 IEC 61373 | ||
Width 18mm | ||
Height 93mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton electronic protection module is designed to safeguard 24V DC systems against overcurrent situations while offering reliable performance and minimal downtime. Crafted for efficiency, it features a fixed rating of 16A with advanced tripped signal output capabilities, ensuring that your applications maintain operational integrity in demanding conditions. The module's robust frame accommodates a range of usages, providing versatile integration possibilities within your automation engineering projects. Noteworthy for its user-friendly design, the compact structure allows for easy installation via snap-fit on DIN rails, making it an ideal choice for both seasoned professionals and new users alike. Comprehensive compliance with international standards, including RoHS and UL certifications, further solidifies its dependability, meeting the most rigorous demands of modern engineering environments.
Delivered with electronic overcurrent protection to enhance system reliability
Simple integration via plug-in terminal connections for ease of use
Robust design ensures durability even in challenging operational conditions
Offers local and optional remote control functionality for optimal management
Ambient operating temperature range supports diverse environmental conditions
Lightweight and compact dimensions facilitate flexibility in installation
Related links
- Eaton Monitoring Relay DIN Rail 0A to 20.8A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 10A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 4A 0V ac
- Eaton Monitoring Relay DIN Rail 0A to 10.4A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 7.8A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 16.9A, 30 V dc
- Eaton Monitoring Relay SPST Snap-On 30 to 15 V dc, 0V ac
- Eaton Monitoring Relay DIN Rail 0A to 8A, 24 V dc
