Eaton Monitoring Relay, SPST, DIN Rail, Snap-On, 0pA to 2A, 15 → 30 V dc
- RS Stock No.:
- 261-405
- Mfr. Part No.:
- PXS24S02A001 PXS24S-e2/F/ORT-IT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€62.17
(exc. VAT)
€76.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.17 |
*price indicative
- RS Stock No.:
- 261-405
- Mfr. Part No.:
- PXS24S02A001 PXS24S-e2/F/ORT-IT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail, Snap-On | |
| Minimum Current Sensed | 0pA | |
| Maximum Current Sensed | 2A | |
| Power Consumption | 0.4W | |
| Terminal Type | Push-in Terminal | |
| Time Delay | 470 ms | |
| IP Rating | IP20 | |
| Relay Contact Current | 2A | |
| Supply DC Voltage | 15 → 30 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Series | xEffect - PXS24 | |
| Width | 18mm | |
| Standards/Approvals | IEC 61373, UL508, CE, RoHS conform, EN45545-2 | |
| Height | 93mm | |
| Length | 127mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail, Snap-On | ||
Minimum Current Sensed 0pA | ||
Maximum Current Sensed 2A | ||
Power Consumption 0.4W | ||
Terminal Type Push-in Terminal | ||
Time Delay 470 ms | ||
IP Rating IP20 | ||
Relay Contact Current 2A | ||
Supply DC Voltage 15 → 30 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Series xEffect - PXS24 | ||
Width 18mm | ||
Standards/Approvals IEC 61373, UL508, CE, RoHS conform, EN45545-2 | ||
Height 93mm | ||
Length 127mm | ||
- COO (Country of Origin):
- CZ
The Eaton PXS24S-e2/F/ORT-IT offers unparalleled electronic overcurrent protection specifically designed for 24V DC systems, ensuring reliable and robust performance. This advanced device boasts a fixed 2A rating complemented by a tripped signal output, providing essential feedback for operational safety. Its modular design allows for easy integration into existing busbar systems, making it an ideal solution for both fixed and variable amperages. Built with a focus on user convenience and safety, the unit includes plug-in terminals that facilitate the connection of up to three loads. With a temperature tolerance that ranges from -30°C to 55°C, the product is engineered for demanding environments without compromising on durability or effectiveness. The Eaton PXS24S-e2/F/ORT-IT not only meets compliance standards like CE and RoHS but also incorporates features aimed at enhancing operational efficiency and reliability across various applications.
Robust modular design for flexible installation
Tripped signal output for enhanced system monitoring
Plug-in terminals enable easy load connections
Designed for compatibility with various busbar configurations
Temperature stable operation for a wide range of environments
CE and RoHS certified, ensuring compliance with industry standards
Capable of connecting multiple loads conveniently
Related links
- Eaton Monitoring Relay DIN Rail 0A to 10A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 10.4A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 7.8A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 20.8A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 4A 0V ac
- Eaton Monitoring Relay DIN Rail 0A to 8A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 6A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 4A, 24 V dc
