Eaton Monitoring Relay, SPST, DIN Rail, Snap-On, 0pA to 4A, 30 → 15 V dc, 0V ac
- RS Stock No.:
- 261-406
- Mfr. Part No.:
- PXS24S04A002 PXS24S-e4/F/ORT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€58.28
(exc. VAT)
€71.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.28 |
*price indicative
- RS Stock No.:
- 261-406
- Mfr. Part No.:
- PXS24S04A002 PXS24S-e4/F/ORT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail, Snap-On | |
| Minimum Current Sensed | 0pA | |
| Maximum Current Sensed | 4A | |
| Power Consumption | 0.6W | |
| Terminal Type | Push-in Terminal | |
| IP Rating | IP20 | |
| Time Delay | 280 ms | |
| Minimum Operating Temperature | -30°C | |
| Supply AC Voltage | 0V ac | |
| Supply DC Voltage | 30 → 15 V dc | |
| Maximum Operating Temperature | 55°C | |
| Series | Eaton Moeller | |
| Width | 18mm | |
| Standards/Approvals | UL508, RoHS conform EN45545-2, IEC 61373, CE | |
| Length | 127mm | |
| Height | 93mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail, Snap-On | ||
Minimum Current Sensed 0pA | ||
Maximum Current Sensed 4A | ||
Power Consumption 0.6W | ||
Terminal Type Push-in Terminal | ||
IP Rating IP20 | ||
Time Delay 280 ms | ||
Minimum Operating Temperature -30°C | ||
Supply AC Voltage 0V ac | ||
Supply DC Voltage 30 → 15 V dc | ||
Maximum Operating Temperature 55°C | ||
Series Eaton Moeller | ||
Width 18mm | ||
Standards/Approvals UL508, RoHS conform EN45545-2, IEC 61373, CE | ||
Length 127mm | ||
Height 93mm | ||
- COO (Country of Origin):
- CZ
The Eaton innovative electronic overcurrent protection module designed for 24V DC applications, providing reliable performance with a fixed current output of 4A. Ideal for systems demanding enhanced safety measures, this unit incorporates both a tripped signal output and a control input, ensuring seamless integration and operation. The robust modular design accommodates plug-in terminals for multiple loads, making it a go-to choice for automation engineering. With user-friendly features and compliance with industry standards, this product not only promises reliability but also ease of installation and maintenance, catering to both local and remote control needs. Elevate your system's safety and functionality with this highly efficient current monitoring relay, crafted to meet diverse operational demands.
Designed for 24V DC systems, ensuring versatility across applications
Incorporates a reliable electronic trip mechanism for enhanced safety
Robust IP20 rated design offers protection in various operating environments
Features plug-in terminals for quick and easy installation
Allows for remote control capabilities, improving operational flexibility
Trip time sensitivity of 280 ms ensures rapid response to overcurrent situations
Supports capacitive loads up to 20,000 μF for extensive application compatibility
Benefits from a wide operating temperature range, making it suitable for various conditions
Related links
- Eaton Monitoring Relay DIN Rail 0A to 4A, 24 V dc
- Eaton Monitoring Relay SPST Snap-On 30 to 15 V dc, 0V ac
- Eaton Monitoring Relay DIN Rail 0A to 10.4A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 10A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 7.8A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 20.8A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 16.9A, 30 V dc
- Eaton Monitoring Relay DIN Rail 0A to 8A, 24 V dc
