Eaton Monitoring Relay, SPST, DIN Rail, Snap-On, 13A to 13A, 30 → 15 V dc, 0V ac
- RS Stock No.:
- 261-361
- Mfr. Part No.:
- PXS24E10A001 PXS24E-e10/F-IT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64.57
(exc. VAT)
€79.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.57 |
*price indicative
- RS Stock No.:
- 261-361
- Mfr. Part No.:
- PXS24E10A001 PXS24E-e10/F-IT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail, Snap-On | |
| Minimum Current Sensed | 13A | |
| Maximum Current Sensed | 13A | |
| Terminal Type | Push-in Terminal | |
| IP Rating | IP20 | |
| Supply DC Voltage | 30 → 15 V dc | |
| Supply AC Voltage | 0V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 18mm | |
| Standards/Approvals | EN45545-2 IEC 61373, UL508 CE RoHS conform | |
| Height | 93mm | |
| Length | 127mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail, Snap-On | ||
Minimum Current Sensed 13A | ||
Maximum Current Sensed 13A | ||
Terminal Type Push-in Terminal | ||
IP Rating IP20 | ||
Supply DC Voltage 30 → 15 V dc | ||
Supply AC Voltage 0V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Width 18mm | ||
Standards/Approvals EN45545-2 IEC 61373, UL508 CE RoHS conform | ||
Height 93mm | ||
Length 127mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- CZ
The Eaton electronic overcurrent protection device is designed for 24V DC systems, providing a reliable solution to manage current levels effectively. Built with robustness in mind, it features a simple busbar solution and offers flexibility with both fixed and variable amperages. The modular design ensures ease of installation and maintenance, while its remote-controllable options enhance operational convenience. Catering to diverse industrial needs, this unit also incorporates a tripped message output, allowing for instant recognition of system states. With compliance to various standards, it's an ideal choice for enhancing the safety and performance of your electrical systems.
Robust design ensures long-lasting performance under varied environmental conditions
Local and remote control capabilities enable greater operational flexibility
Tripped message output provides immediate notification of protection status
Plug-in connection facilitates straightforward installation with minimal downtime
Compatible with up to three loads, accommodating diverse setup configurations
Adheres to international compliance standards, ensuring reliability in critical applications
Dual colour indication clearly communicates operational status at a glance
Emphasises safety with overload and short-circuit protection features
Related links
- Eaton Monitoring Relay DIN Rail 0pA to 10.4A 0V ac
- Eaton Monitoring Relay SPST Snap-On 30 → 15 V dc, 0V ac
- Eaton Monitoring Relay DIN Rail 0pA to 4A 0V ac
- Eaton Monitoring Relay DIN Rail 0pA to 10A, 24 V dc
- Eaton Monitoring Relay CO 0 V dc, 0V ac
- Eaton Monitoring Relay DIN Rail 0pA to 4A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0pA to 7.8A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0pA to 2.6A, 24 V dc
