Schneider Electric Monitoring Relay, 3 Phase, DPDT, DIN Rail, 329V ac

Subtotal (1 unit)*

€281.35

(exc. VAT)

€346.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€281.35

*price indicative

RS Stock No.:
146-468
Mfr. Part No.:
RM35UB3N30
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

DPDT

Mount Type

DIN Rail

Switching Voltage

250V ac/dc

Power Consumption

3.9VA

Terminal Type

Screw

IP Rating

IP20, IP30

Minimum Operating Temperature

-20°C

Contact Current

5A

Supply AC Voltage

329V ac

Maximum Operating Temperature

50°C

Series

Harmony Control

Height

90mm

Length

72mm

Standards/Approvals

CE, CSA, UL

Width

35mm

COO (Country of Origin):
FR

Schneider Electric Harmony Control Series Monitoring Relay, DPDT Contact Configuration, Voltage Monitoring Application - RM35UB3N30


This monitoring relay is designed for voltage oversight in three-phase supply systems, playing a key role in identifying voltage irregularities to ensure smooth operations across various industrial applications. With features such as electrical overvoltage protection and undervoltage detection, this device enhances equipment longevity and performance.

Features & Benefits


• Adjustable time delay improves reaction to voltage fluctuations

• DPDT relay configuration adds switching versatility

• Wide voltage sensing range ensures compatibility with diverse systems

• Local LED indicators provide easy visibility of operational status

• Compact DIN rail mount design facilitates simple installation

• High electrical and mechanical durability ensures extended service life

Applications


• Monitors voltage in three-phase electrical systems

• Suitable for requiring absence of neutral monitoring

• Ideal for integration into automated control setups

• Utilised in critical machinery that requires consistent power monitoring

What are the installation requirements for the device?


It can be easily mounted on a 35mm DIN rail with screw terminals for secure connections.

How does the device ensure protection against voltage fluctuations?


It continuously monitors voltage levels and activates alerts or disconnects when thresholds are exceeded.

Is there a specific ambient temperature range for operation?


The device operates effectively within -20°C to +50°C.

What is the reset time following fault detection?


The reset time is approximately 1500ms after a fault condition is cleared.

What types of connections are needed for installation?


Connections require screw terminals compatible with various cable gauges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy