Schneider Electric Monitoring Relay, SPST, DIN Rail, 30mA to 30A, 110V ac, 130 V ac
- RS Stock No.:
- 339-318
- Mfr. Part No.:
- 56506
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€720.64
(exc. VAT)
€886.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €720.64 |
*price indicative
- RS Stock No.:
- 339-318
- Mfr. Part No.:
- 56506
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 30mA | |
| Power Consumption | 4VA | |
| Maximum Current Sensed | 30A | |
| Current Sensitivity | 0.03 to 30 A | |
| Terminal Type | Terminal Block | |
| IP Rating | IP40, IP20, IP30 | |
| Supply AC Voltage | 110V ac, 130V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | VigiPacT | |
| Width | 72mm | |
| Height | 72mm | |
| Standards/Approvals | UL 1053, EN/IEC 60947-2 Annex M, CAN/CSA C22.2 No. 144, EN/IEC 60755 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 30mA | ||
Power Consumption 4VA | ||
Maximum Current Sensed 30A | ||
Current Sensitivity 0.03 to 30 A | ||
Terminal Type Terminal Block | ||
IP Rating IP40, IP20, IP30 | ||
Supply AC Voltage 110V ac, 130V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series VigiPacT | ||
Width 72mm | ||
Height 72mm | ||
Standards/Approvals UL 1053, EN/IEC 60947-2 Annex M, CAN/CSA C22.2 No. 144, EN/IEC 60755 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Residual Current Protection Relay is engineered to provide adjustable earth-leakage protection across a broad range of sensitivity settings. It features reliable monitoring, manual or automatic reset options, and compatibility with various current sensors, ensuring safety and efficiency for electrical systems.
Earth leakage protection class Type A
Refresh time 0.5 s
IP20 and IP30 protection
IP40 and IK07 protection
ROHS and REACH compliant
Related links
- Schneider Electric Monitoring Relay DIN Rail 380V ac, 415 V ac
- Schneider Electric Monitoring Relay Panel 380V ac, 415 V ac
- Schneider Electric Monitoring Relay DIN Rail 240V ac
- Schneider Electric Monitoring Relay Panel 220V ac, 240 V ac
- ABB Monitoring Relay DPDT 24 V dc 110V ac 220 V ac, 240 V ac
- Eaton Monitoring Relay 110V ac 220 V ac, 240 V ac
- ABB Monitoring Relay SPDT 24 V dc 110V ac 220 V ac, 240 V ac
- Eaton Monitoring Relay DIN Rail 130 V ac 240 V ac
