Eaton Level Monitoring Relay, DIN Rail
- RS Stock No.:
- 179-3521
- Mfr. Part No.:
- 184756 EMR6-N1000-N-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€141.38
(exc. VAT)
€173.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.38 |
*price indicative
- RS Stock No.:
- 179-3521
- Mfr. Part No.:
- 184756 EMR6-N1000-N-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Monitoring Application | Level | |
| Mounting Type | DIN Rail | |
| Length | 110mm | |
| Terminal Type | Screw | |
| Width | 23mm | |
| Dimensions | 110 x 23 x 85mm | |
| Operating Temperature Range | +60°C | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Monitoring Application Level | ||
Mounting Type DIN Rail | ||
Length 110mm | ||
Terminal Type Screw | ||
Width 23mm | ||
Dimensions 110 x 23 x 85mm | ||
Operating Temperature Range +60°C | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Height 85mm | ||
- COO (Country of Origin):
- DE
The EMR6 measuring and monitoring relays are designed for a wide range of switchgear applications. Thanks to their ability to monitor overloads, power fluctuations, phase sequences, machine temperatures and fill levels, the EMR6 relays protect machines and plants and help to prevent unscheduled downtime in production processes. The device has been approved for global use and can therefore be used to monitor plants reliably and seamlessly, anywhere in the world
Suitable for universal use, thanks to multi-voltage power supplies
Reduced machine downtime and early detection of possible failures during operation
The universal, multi-functional devices reduce inventory costs and save time during the equipment selection process
An expanded product range with additional functionalities
Relays for monitoring machine temperatures
Reduced machine downtime and early detection of possible failures during operation
The universal, multi-functional devices reduce inventory costs and save time during the equipment selection process
An expanded product range with additional functionalities
Relays for monitoring machine temperatures
Note
Eaton formerly known as Moeller
Related links
- Eaton Level Monitoring Relay, DIN Rail
- Level Monitoring Relay SPDT DIN Rail
- Siemens Level Monitoring Relay DIN Rail
- Level Monitoring Relay DPDT DIN Rail
- Finder Level Monitoring Relay SPDT, DIN Rail
- Schneider Electric Level Monitoring Relay DPDT, DIN Rail
- Eaton Temperature Monitoring Relay, DIN Rail
- Eaton Phase DIN Rail
