Schneider Electric Monitoring Relay, SPST, Panel, 30mA to 30A, 380V ac, 415 V ac
- RS Stock No.:
- 335-370
- Mfr. Part No.:
- 56274
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€496.61
(exc. VAT)
€610.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €496.61 |
*price indicative
- RS Stock No.:
- 335-370
- Mfr. Part No.:
- 56274
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | Panel | |
| Minimum Current Sensed | 30mA | |
| Power Consumption | 4VA | |
| Maximum Current Sensed | 30A | |
| Current Sensitivity | 0.03 to 30 A | |
| Terminal Type | Terminal Block | |
| IP Rating | IP20, IP40, IP30 | |
| Supply AC Voltage | 380V ac, 415V ac | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Series | VigiPacT | |
| Standards/Approvals | CAN/CSA C22.2 No. 144, EN/IEC 60947-2 Annex M, EN/IEC 60755, UL 1053 | |
| Width | 72mm | |
| Height | 72mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type Panel | ||
Minimum Current Sensed 30mA | ||
Power Consumption 4VA | ||
Maximum Current Sensed 30A | ||
Current Sensitivity 0.03 to 30 A | ||
Terminal Type Terminal Block | ||
IP Rating IP20, IP40, IP30 | ||
Supply AC Voltage 380V ac, 415V ac | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Series VigiPacT | ||
Standards/Approvals CAN/CSA C22.2 No. 144, EN/IEC 60947-2 Annex M, EN/IEC 60755, UL 1053 | ||
Width 72mm | ||
Height 72mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Residual Current Protection Relay is engineered to provide adjustable earth-leakage protection across a broad range of sensitivity settings. It features reliable monitoring, manual or automatic reset options, and compatibility with various current sensors, ensuring safety and efficiency for electrical systems.
Earth leakage protection class Type A
IP20 and IP30 protection
IP40 and IK07 protection
ROHS and REACH compliant
Related links
- Schneider Electric Monitoring Relay DIN Rail 380V ac, 415 V ac
- Schneider Electric Monitoring Relay DPDT 380V ac, 415 V ac
- Schneider Electric Monitoring Relay SPDT 380V ac, 415 V ac
- Schneider Electric Monitoring Relay DPDT 150mA to 15A 415 V ac
- Lovato Electric Monitoring Relay 3 Phase DIN Rail 380V ac, 415 V ac
- Schneider Electric Monitoring Relay DIN Rail 110V ac, 130 V ac
- Carlo Gavazzi Monitoring Relay 323/475 V ac Monitor Range DIN Rail 415 V ac 24 V dc
- Lovato Electric Monitoring Relay 50 → 720V ac L-L (415V ac L-N) Monitor Range 100V ac, 415 V ac
