ATMI Monitoring Relay, 220V ac
- RS Stock No.:
- 565-277
- Mfr. Part No.:
- AT50A
- Manufacturer:
- ATMI
Subtotal (1 unit)*
€116.83
(exc. VAT)
€143.70
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.83 |
*price indicative
- RS Stock No.:
- 565-277
- Mfr. Part No.:
- AT50A
- Manufacturer:
- ATMI
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATMI | |
| Product Type | Monitoring Relay | |
| Power Consumption | 5VA | |
| Switching Voltage | 240V | |
| Time Delay | 100 ms | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 220V ac | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Height | 59mm | |
| Length | 9mm | |
| Series | AT 50A | |
| Standards/Approvals | EN60204-1, CSA C22.2 No. 14, EN954-1, EN, UL508 | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand ATMI | ||
Product Type Monitoring Relay | ||
Power Consumption 5VA | ||
Switching Voltage 240V | ||
Time Delay 100 ms | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 220V ac | ||
Contact Current 5A | ||
Maximum Operating Temperature 55°C | ||
Height 59mm | ||
Length 9mm | ||
Series AT 50A | ||
Standards/Approvals EN60204-1, CSA C22.2 No. 14, EN954-1, EN, UL508 | ||
Width 54mm | ||
- COO (Country of Origin):
- FR
The ATMI level control relay model allows you to work with liquids of normal conductivity, highly conductive liquids, or liquids whose conductivity can vary up to 100 Ω. This device allows you to adjust the sensitivity of the device with its potentiometer to meet the needs of the application. The way to optimize these characteristics is to position the AT 50 A according to the indicated wiring diagram, with the probes in the desired positions to control the controlled equipment.
Sensitivity is adjustable up to 100 kOhm
Response time is 100 ms
Power consumption is 5 VA
Related links
- ABB Monitoring Relay SPDT 3mA to 30mA 240 V ac
- Tele Level Monitoring Relays 2 CO 24V ac
- Tele Level Monitoring Relays 1 CO 230V ac
- Schneider Electric Level Monitoring Relays DIN Rail, 264V ac 264 V dc
- Schneider Electric Level Monitoring Relays DIN Rail, 264V ac/dc 264 V ac/dc
- Siemens 5TT3435 Series Level Monitoring Relays 0.2 to 20 s, 2-Function
- Crouzet Level Monitoring Relays 1 CO, DIN Rail 24 to 240 V DC
- RS PRO Level Monitoring Relays DIN Rail
