Finder Monitoring Relay, 3 Phase, DIN Rail, 220V ac, 240 V ac, 380 V ac, 415 V ac
- RS Stock No.:
- 257-7413
- Distrelec Article No.:
- 300-71-065
- Mfr. Part No.:
- 704284002032
- Manufacturer:
- Finder
Subtotal (1 unit)*
€159.90
(exc. VAT)
€196.68
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.90 |
*price indicative
- RS Stock No.:
- 257-7413
- Distrelec Article No.:
- 300-71-065
- Mfr. Part No.:
- 704284002032
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Switching Voltage | 400V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 30A | |
| Supply AC Voltage | 220V ac, 240V ac, 380V ac, 415V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 88.8mm | |
| Length | 56.5mm | |
| Standards/Approvals | CE, EAC | |
| Series | 70 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Switching Voltage 400V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 30A | ||
Supply AC Voltage 220V ac, 240V ac, 380V ac, 415V ac | ||
Maximum Operating Temperature 60°C | ||
Height 88.8mm | ||
Length 56.5mm | ||
Standards/Approvals CE, EAC | ||
Series 70 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Finder Series 70 Monitoring Relay, 3 Electrical Phase, 300 to 480V Voltage Sensing Range - 704284002032
This monitoring relay is a sophisticated electrical monitoring device designed for voltage applications across three-phase systems. It offers precise voltage sensing from 300V to 480V and incorporates essential features for automatic oversight of voltage levels. Supporting both overvoltage and undervoltage protection, this DPDT relay is perfect for safeguarding electrical systems from potential harm. Its modular design allows for easy mounting on a 35mm rail, accommodating diverse industrial settings.
Features & Benefits
• Monitors voltages effectively with both overvoltage and undervoltage capabilities
• Adjustable time delay settings from 0.5 to 60 seconds enhance operational flexibility
• Positive safety logic ensures relay output disconnects upon error detection
• Front-panel adjustments simplify the configuration process for users
• Utilises coloured LEDs for immediate visual indication of monitoring status
• RMS current range of 8/15A supports a wide range of applications
Applications
• Ideal for voltage monitoring in industrial control panels
• Used for safeguarding hoists and cranes against power fluctuations
• Essential for protecting escalators and forced-air ventilators from electrical faults
• Employed in control systems for pumps to ensure safe operational levels
• Utilised in air conditioning systems to maintain consistent voltage parameters
It incorporates positive safety logic that disconnects the output when any fault is detected. This mechanism is crucial in preventing damage to connected equipment during voltage irregularities.
The relay includes coloured LEDs that provide clear visual feedback. Green indicates normal operation, while red alerts users to any voltage issues, allowing for quick responses.
Yes, the device features adjustable time delays ranging from 0.5 to 60 seconds, enabling customisation based on specific operational needs across various applications.
Related links
- Dold Monitoring Relay 1 Phase DIN Rail 240 V ac 415 V ac
- Dold Monitoring Relay 1 Phase DIN Rail 240 V ac 415 V ac
- Dold Monitoring Relay DIN Rail 240 V ac 415 V ac 24 → 60 V dc
- RS PRO 250 VA DIN Rail Transformer 230 V ac 400 V ac 440 V ac 480 V ac, 500
- Broyce Control Monitoring Relay SPDT 110V ac, 415 V ac 25 V ac
- Schneider Electric Monitoring Relay SPDT 380V ac, 415 V ac
- Schneider Electric Monitoring Relay DPDT 380V ac, 415 V ac
- Schneider Electric Monitoring Relay DPDT 150mA to 15A 415 V ac
