Tele Monitoring Relay, 1 NO, DIN Rail, 24 → 48 V dc 24V ac, 48 V ac
- RS Stock No.:
- 618-815
- Mfr. Part No.:
- V2TF01 24-48V AC/DC
- Manufacturer:
- Tele
Subtotal (1 unit)*
€82.77
(exc. VAT)
€101.81
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.77 |
*price indicative
- RS Stock No.:
- 618-815
- Mfr. Part No.:
- V2TF01 24-48V AC/DC
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Function | Monitoring | |
| Contact Configuration | 1 NO | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 → 48 V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 67mm | |
| Standards/Approvals | EN 60715, IEC 60947-5-1 | |
| Series | VEO | |
| Height | 76mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Function Monitoring | ||
Contact Configuration 1 NO | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Contact Current 8A | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 → 48 V dc | ||
Maximum Operating Temperature 60°C | ||
Length 67mm | ||
Standards/Approvals EN 60715, IEC 60947-5-1 | ||
Series VEO | ||
Height 76mm | ||
- COO (Country of Origin):
- AT
The Tele Compact motor temperature monitoring relay designed for 1 phase systems. Housed in a slim 22.5 mm DIN rail mountable enclosure. The relay also includes LED indicators for supply voltage and fault status, ensuring reliable protection for motor windings in various industrial applications.
Compact industrial design
Temperature monitoring
Short circuit detection
Related links
- Tele Monitoring Relay 240 V dc, 240V ac
- Tele Monitoring Relay DIN Rail 24V ac, 240 V ac
- Tele Monitoring Relay DIN Rail to 100A 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 240 V dc 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac 240 V dc
- Tele Monitoring Relay DIN 230V ac
- Tele Monitoring Relay 240 V dc 48 V ac
