ENTES Monitoring Relay, 1 Phase, 1 CO, DIN Rail, 500mA to 60A, 230V ac
- RS Stock No.:
- 628-949
- Mfr. Part No.:
- AKC-03A
- Manufacturer:
- ENTES
Subtotal (1 unit)*
€54.83
(exc. VAT)
€67.44
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.83 |
*price indicative
- RS Stock No.:
- 628-949
- Mfr. Part No.:
- AKC-03A
- Manufacturer:
- ENTES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 500mA | |
| Maximum Current Sensed | 60A | |
| Time Delay | 1 → 6 s | |
| IP Rating | IP20 | |
| Relay Contact Current | 8A | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | AKC | |
| Height | 59.7mm | |
| Width | 36mm | |
| Standards/Approvals | IEC61000-6-2, EC 61010-1 | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 500mA | ||
Maximum Current Sensed 60A | ||
Time Delay 1 → 6 s | ||
IP Rating IP20 | ||
Relay Contact Current 8A | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series AKC | ||
Height 59.7mm | ||
Width 36mm | ||
Standards/Approvals IEC61000-6-2, EC 61010-1 | ||
Length 90mm | ||
- COO (Country of Origin):
- TR
The ENTES AKC series current monitoring relays are designed to protect motors and systems against under or over current with a current adjustment and two delay adjustments. Current monitoring relays measure system current, and shut down systems when measured current values are below or above defined levels.
DIN rail mounting
IP20 protection class
Related links
- ENTES Monitoring Relay 1 CO 500mA to 60A, 230V ac
- ENTES Monitoring Relay 1 CO Relay Output 500mA to 60A, 230V ac
- ENTES Monitoring Relay 150 → 300 V ac Monitor Range DIN Rail, 230V ac
- ENTES Monitoring Relay 270 → 510 V ac Monitor Range DIN Rail, 230V ac
- RS PRO Current Monitoring Relay SPDT-1 CO 500mA to 8A, 230V ac
- ENTES Monitoring Relay 1 CO, DIN Rail
- Carlo Gavazzi Monitoring Relay SPDT 500mA to 5A 230 V ac
- Siemens Monitoring Relay 1 CO 500mA to 20A, 24 → 240 V DC
