Siemens Monitoring Relay, 1 Phase, Chassis Mount
- RS Stock No.:
- 648-118
- Mfr. Part No.:
- 5SV8122-6MP
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€376.48
(exc. VAT)
€463.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.48 |
*price indicative
- RS Stock No.:
- 648-118
- Mfr. Part No.:
- 5SV8122-6MP
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Mount Type | Chassis Mount | |
| IP Rating | IP20, IP30 | |
| Series | 5SV8 | |
| Length | 64mm | |
| Standards/Approvals | UK CA, RoHS, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Mount Type Chassis Mount | ||
IP Rating IP20, IP30 | ||
Series 5SV8 | ||
Length 64mm | ||
Standards/Approvals UK CA, RoHS, CE, EAC | ||
- COO (Country of Origin):
- DE
The Siemens Modular residual current protective device (MRCD) Type A with integrated communication capabilities, designed to enhance electrical safety in industrial installations. It detects leakage currents and enables early fault detection, helping prevent equipment damage and downtime.
DIN rail mountable
RoHS and WEEE compliant
Communication function
CE certification
UKCA Approval
Related links
- Siemens Monitoring Relay Chassis Mount
- Siemens Monitoring Relay 1 CO, DIN Rail
- Siemens Monitoring Relay, 1 Phase
- Siemens Monitoring Relay DPDT, 230V ac
- Siemens Monitoring Relay SPDT 690V ac
- Siemens Monitoring Relay 2 CO
- Siemens Monitoring Relay SPDT 2mA to 500mA, 24V ac
- Siemens Monitoring Relay SPDT, Snap-On 24 V dc
