Siemens Monitoring Relay, 1 Phase, DPDT, 230V ac
- RS Stock No.:
- 231-8400
- Mfr. Part No.:
- 5SV8101-4KK
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,241.38
(exc. VAT)
€1,526.90
(inc. VAT)
- RS Stock No.:
- 231-8400
- Mfr. Part No.:
- 5SV8101-4KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Power Consumption | 6.5VA | |
| Switching Voltage | 250V | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 0.06 → 10 s | |
| Relay Contact Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Series | 5SV8101 | |
| Height | 85mm | |
| Length | 64mm | |
| Standards/Approvals | RoHS | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Power Consumption 6.5VA | ||
Switching Voltage 250V | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 0.06 → 10 s | ||
Relay Contact Current 5A | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 230V ac | ||
Maximum Operating Temperature 55°C | ||
Series 5SV8101 | ||
Height 85mm | ||
Length 64mm | ||
Standards/Approvals RoHS | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
Siemens 5SV8101 Series Monitoring Relay, 230V ac Supply Voltage, DPDT Contact Configuration - 5SV8101-4KK
This monitoring relay is a modular residual current device designed for single-phase AC systems to detect residual currents and provide timed switching. It operates from a nominal 230V AC supply within a broad input range and includes adjustable response delay to manage transient conditions. The unit incorporates an LCD for status indication and stores fault events for diagnostic purposes, while protective ratings suit enclosed electrical panels.
Features and Benefits:
• Time delay adjustable 0.06 to 10 s to manage transient trips
• Relay contacts switch up to 250 V allowing standard load control
• Relay contact current 5 A enabling moderate load switching
• Power consumption 6.5 VA reducing panel thermal load
• IP20 protection at connections for enclosed installations
• Relay contacts switch up to 250 V allowing standard load control
• Relay contact current 5 A enabling moderate load switching
• Power consumption 6.5 VA reducing panel thermal load
• IP20 protection at connections for enclosed installations
Applications
• Suitable for monitoring DC components up to 2000 Hz harmonics
• Used with summation CTs for residual current detection
• Ideal for single-phase protection in distribution panels
• Can be used for alarm signalling via auxiliary contacts
• Used for installations requiring password-protected settings
• Used with summation CTs for residual current detection
• Ideal for single-phase protection in distribution panels
• Can be used for alarm signalling via auxiliary contacts
• Used for installations requiring password-protected settings
What frequency range can the measuring circuit handle?
The measuring circuit covers 0 to 2000 Hz to detect higher-frequency residual currents.
What conductor sizes are supported on screw terminals?
Flexible conductors from 0.2 mm² to 2.5 mm² and solid conductors from 0.2 mm² to 4 mm² are accommodated.
How is the device mounted and secured in panels?
It fastens to a DIN rail and uses screw terminals for electrical connection.
What environmental conditions affect storage and operation?
Ambient temperatures between -25 °C and 55 °C apply for both operation and storage with up to 95% relative humidity.
Which auxiliary functions are provided for diagnostics?
It offers residual current readout on the display, fault memory and password protection.
Related links
- Siemens Monitoring Relay DPDT, 230V ac
- Siemens Monitoring Relay 1 Phase 230V ac
- Tele Monitoring Relay DPDT, 230V ac
- Dold Monitoring Relay DPDT 15mA to 50mA 230V ac
- Siemens Monitoring Relay DPDT 24 V dc 24V ac
- Siemens Monitoring Relay DPDT 200mA to 10A 275V ac
- Tele Monitoring Relay DPDT 230V ac
- Hiquel Monitoring Relay DPDT 230V ac

