Siemens Monitoring Relay, 1 Phase, 2 CO
- RS Stock No.:
- 664-374
- Mfr. Part No.:
- 5TT6115
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€506.84
(exc. VAT)
€623.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €506.84 |
*price indicative
- RS Stock No.:
- 664-374
- Mfr. Part No.:
- 5TT6115
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 CO | |
| Standards/Approvals | CE, RoHS, UK CA, EAC | |
| Length | 64mm | |
| Series | 5TT6 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 2 CO | ||
Standards/Approvals CE, RoHS, UK CA, EAC | ||
Length 64mm | ||
Series 5TT6 | ||
- COO (Country of Origin):
- DE
The Siemens Under and over current relay designed for 1-phase applications with adjustable current ranges of 1 A, 5 A, 10 A, and 15 A, operates at 230 V AC. Equipped with a transparent cap for easy monitoring and protection.
Adjustable pickup delay time initial value 0.1 s
Type of voltage of the operating voltage for actuation AC
Related links
- Siemens Monitoring Relay 2 CO
- Siemens Monitoring Relay 2 CO, DIN Rail
- Tele Monitoring Relay 2 CO, DIN Rail
- ABB Monitoring Relay 2 CO 24 V dc, 24V ac
- Tele Monitoring Relay 2 CO, DIN Rail 230V ac
- Tele Monitoring Relay 2 CO 24V ac
- Socomec Monitoring Relay 2 CO 24V ac, 480 V ac 240 V ac
- Phoenix Contact Monitoring Relay 2 CO 24V ac, 240 V ac 24 to 240 V dc
