Tele Monitoring Relay, 3 Phase, 2 CO, DIN Rail
- RS Stock No.:
- 658-337
- Mfr. Part No.:
- G2JM5AL20
- Manufacturer:
- Tele
Subtotal (1 unit)*
€166.92
(exc. VAT)
€205.31
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.92 |
*price indicative
- RS Stock No.:
- 658-337
- Mfr. Part No.:
- G2JM5AL20
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 7mm | |
| Standards/Approvals | WEEE, RoHS, CE, EAC, CMRT, REACH, TSCA, UL | |
| Series | GAMMA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 7mm | ||
Standards/Approvals WEEE, RoHS, CE, EAC, CMRT, REACH, TSCA, UL | ||
Series GAMMA | ||
- COO (Country of Origin):
- AT
The Tele Monitoring relay is designed for current monitoring in three-phase systems with multifunction capabilities. It supports a measuring range of 3 x 5A and includes fault memory for effective troubleshooting and system diagnostics.
2 changeover contacts
Width is 22.5mm
industrial design
Related links
- Tele Monitoring Relay 2 CO, DIN Rail
- Tele Monitoring Relay 1 Phase DIN Rail
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase DIN Rail
- Tele Monitoring Relay 3 Phase DIN Rail 500 V ac
- Tele Monitoring Relay 1 CO, DIN Rail
- Tele Monitoring Relay 2 CO, DIN Rail
- Tele Monitoring Relay 2 CO 24V ac
