Tele Monitoring Relay, 1, 3 Phase, 24 → 240 Monitor Range, 2 CO, DIN Rail, 24V ac, 240 V ac

Subtotal (1 unit)*

€600.12

(exc. VAT)

€738.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€600.12

*price indicative

RS Stock No.:
618-808
Mfr. Part No.:
G4BM480V12ADTL20
Manufacturer:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Monitoring Relay

Function

Offset Double Ring End, Motor Control, Locking

Electrical Phase

1, 3

Contact Configuration

2 CO

Mount Type

DIN Rail

Switching Voltage

250V ac

Power Consumption

3W

Terminal Type

Shockproof

IP Rating

IP40, IP20

Supply AC Voltage

24V ac, 240V ac

Minimum Operating Temperature

-25°C

Contact Current

3A

Monitoring Voltage Range

24 → 240

Maximum Operating Temperature

55°C

Series

GAMMA

Standards/Approvals

IEC 60947-5-1, IEC 60068-2-6, UL 508, EN 60947-8, EN 60715, IEC 60068-1, IEC 60068-2-27, IEC 60664-1, IEC 60721-3-3 Class 3K3

Width

45mm

Height

120mm

Length

9mm

COO (Country of Origin):
AT
The Tele Multifunctional true power monitoring relay designed for 1 or 3 phase electrical systems. With a width of just 45mm, it offers digital settings and features such as overload, underload, minimum, maximum, and window monitoring, along with fault latch capabilities and recognition of disconnected loads. The device also includes temperature monitoring for motor windings, supporting up to six PTC sensors. It suitable for variable frequency drives operating at frequencies between 10 to 100Hz.

Self extinguishing plastic housing

IP40 and IP20 protection rated

Vibration and shock resistance

Mounted on DIN Rail TS 35 according to EN 60715

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy