Tele Monitoring Relay, 3 Phase, 2 CO, DIN Rail
- RS Stock No.:
- 658-338
- Mfr. Part No.:
- G2JM5AL20 24-240V AC/DC
- Manufacturer:
- Tele
Subtotal (1 unit)*
€216.92
(exc. VAT)
€266.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.92 |
*price indicative
- RS Stock No.:
- 658-338
- Mfr. Part No.:
- G2JM5AL20 24-240V AC/DC
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | GAMMA | |
| Length | 7mm | |
| Standards/Approvals | EAC, UL, REACH, RoHS, WEEE, CMRT, CE, TSCA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series GAMMA | ||
Length 7mm | ||
Standards/Approvals EAC, UL, REACH, RoHS, WEEE, CMRT, CE, TSCA | ||
- COO (Country of Origin):
- AT
The Tele Monitoring relay is designed for current monitoring in three-phase systems. It offers multifunction features and supports a measuring range of 3 x 5A. The relay also includes fault memory to assist in detecting and diagnosing system issues.
2 changeover contacts
Width is 22.5mm
industrial design
Related links
- Tele Monitoring Relay 2 CO, DIN Rail
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DIN Rail 24V ac, 240 V ac
- Tele Monitoring Relay DIN Rail to 100A 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase DIN Rail, 400V ac 240 V dc
- Tele Monitoring Relay 2 CO, DIN Rail
