Tele Monitoring Relay, 3 Phase, 1 CO, DIN Rail
- RS Stock No.:
- 658-372
- Mfr. Part No.:
- E1PF480Y/277VSY01
- Manufacturer:
- Tele
Subtotal (1 unit)*
€99.36
(exc. VAT)
€122.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.36 |
*price indicative
- RS Stock No.:
- 658-372
- Mfr. Part No.:
- E1PF480Y/277VSY01
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The Tele Monitoring relay is designed for voltage monitoring in a 3-phase network. It provides phase sequence and phase failure detection to ensure proper operation and safety. Additionally, it monitors asymmetry to detect unbalanced voltages, helping to protect equipment from damage caused by irregular power supply conditions.
1 changeover contact
Width is 17.5mm
Installation type
Related links
- Tele Monitoring Relay SPDT 208V ac, 480 V ac
- Tele Monitoring Relay 1 CO, DIN Rail
- Tele Monitoring Relay 1 Phase DIN Rail
- Tele Monitoring Relay 3 Phase DIN Rail
- Tele Monitoring Relay 1 CO, DIN Rail
- Tele Monitoring Relay 1 CO 230V ac
- Tele Monitoring Relay 1 Phase DIN Rail
- Tele Monitoring Relay DIN Rail 400V ac
