Tele Monitoring Relay, 3 Phase, SPDT, DIN Rail, 208V ac, 480 V ac
- RS Stock No.:
- 123-9725
- Mfr. Part No.:
- V2PF480Y/277VSY01
- Manufacturer:
- Tele
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€80.08
(exc. VAT)
€98.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €80.08 |
| 5 - 9 | €77.66 |
| 10 + | €75.28 |
*price indicative
- RS Stock No.:
- 123-9725
- Mfr. Part No.:
- V2PF480Y/277VSY01
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Phase Sequence | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 400V ac | |
| Power Consumption | 0.85VA | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 208V ac, 480V ac | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | WEEE, TSCA, EAC, RoHS, CE, REACH, CMRT | |
| Height | 67mm | |
| Width | 22.5mm | |
| Length | 76mm | |
| Series | VEO | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Phase Sequence | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 400V ac | ||
Power Consumption 0.85VA | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 208V ac, 480V ac | ||
Minimum Operating Temperature +60°C | ||
Contact Current 8A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals WEEE, TSCA, EAC, RoHS, CE, REACH, CMRT | ||
Height 67mm | ||
Width 22.5mm | ||
Length 76mm | ||
Series VEO | ||
- COO (Country of Origin):
- AT
VEO Series Voltage Monitoring Relay
TELE VEO series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The VEO series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
1 change over contact
Multifunction
Telecontrol VEO Monitoring Relays
Related links
- Lovato Electric Monitoring Relay SPDT 208V ac, 480 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 480 V ac
- Tele Monitoring Relay DPDT 480 V ac
- Crouzet Monitoring Relay 183 → 528 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay -20 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 177/275 V ac Monitor Range DIN Rail 480 V ac 24 V dc
