Tele Monitoring Relay, 1 Phase, 2 CO, DIN Rail

Subtotal (1 unit)*

€226.20

(exc. VAT)

€278.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€226.20

*price indicative

RS Stock No.:
658-376
Mfr. Part No.:
G4UF500V03 24-240V AC/DC
Manufacturer:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Monitoring Relay

Application

Voltage

Electrical Phase

1

Contact Configuration

2 CO

Mount Type

DIN Rail

Standards/Approvals

No

COO (Country of Origin):
AT
The Tele Monitoring relay is designed for overvoltage and undervoltage monitoring across a voltage range of 24V to 240V AC/DC. It provides reliable protection by detecting voltage irregularities to safeguard electrical equipment from damage.

3 change over contacts

Width is 45mm

Industrial design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy