Siemens Monitoring Relay, 1 Phase, 2 CO
- RS Stock No.:
- 664-407
- Mfr. Part No.:
- 5TT6113
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€454.97
(exc. VAT)
€559.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €454.97 |
*price indicative
- RS Stock No.:
- 664-407
- Mfr. Part No.:
- 5TT6113
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 CO | |
| Standards/Approvals | CE, EAC, UK CA, RoHS | |
| Series | 5TT6 | |
| Length | 64mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 2 CO | ||
Standards/Approvals CE, EAC, UK CA, RoHS | ||
Series 5TT6 | ||
Length 64mm | ||
- COO (Country of Origin):
- DE
The Siemens Under current relay for 1-phase applications with adjustable current settings of 1 A 5 A 10 A and 15 A rated for 230 V AC equipped with a transparent cap for status visibility.
Adjustable pickup delay time initial value is 0.1 s
Type of voltage of the operating voltage for actuation is AC
Related links
- Siemens Monitoring Relay 2 CO
- Siemens Monitoring Relay 2 CO, DIN Rail
- Siemens Monitoring Relay, 1 Phase
- Siemens Monitoring Relay 1 CO, DIN Rail
- Siemens Monitoring Relay 1 CO 0.1A to 20A, 24 to 240 V DC
- Siemens Monitoring Relay Chassis Mount
- Siemens Relay 2 CO Snap-On 240V ac 24 to 240 V DC
- Siemens Monitoring Relay DPDT, 230V ac
