Tele Monitoring Relay, 1, 3 Phase, 24 → 240 V ac Monitor Range, 2 CO, DIN Rail, 24V ac, 240 V ac
- RS Stock No.:
- 618-812
- Mfr. Part No.:
- G4BM690V16AL20
- Manufacturer:
- Tele
Subtotal (1 unit)*
€628.95
(exc. VAT)
€773.61
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €628.95 |
*price indicative
- RS Stock No.:
- 618-812
- Mfr. Part No.:
- G4BM690V16AL20
- Manufacturer:
- Tele
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Function | Multifunction, Monitoring | |
| Electrical Phase | 1, 3 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 3W | |
| Switching Voltage | 250V ac, 1250V ac | |
| Terminal Type | Shockproof | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 16A | |
| Monitoring Voltage Range | 24 → 240 V ac | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Series | GAMMA | |
| Length | 9mm | |
| Standards/Approvals | EN 60255-22-1, UL 508, IEC 60664-1, VBG 4, IEC 60721-3-3, EN 60715, IEC 60947-5-1, EN 60255-22-2, EN 60255-27, IEC 60068-1 | |
| Height | 103mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Function Multifunction, Monitoring | ||
Electrical Phase 1, 3 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Power Consumption 3W | ||
Switching Voltage 250V ac, 1250V ac | ||
Terminal Type Shockproof | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 16A | ||
Monitoring Voltage Range 24 → 240 V ac | ||
Supply AC Voltage 24V ac, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Series GAMMA | ||
Length 9mm | ||
Standards/Approvals EN 60255-22-1, UL 508, IEC 60664-1, VBG 4, IEC 60721-3-3, EN 60715, IEC 60947-5-1, EN 60255-22-2, EN 60255-27, IEC 60068-1 | ||
Height 103mm | ||
Width 45mm | ||
- COO (Country of Origin):
- AT
Related links
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac 240 V dc
- Eaton Monitoring Relay 24/240 V ac Monitor Range DIN Rail 240 V ac 240 V ac
- Tele Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac
- Tele Monitoring Relay SPDT 24 → 240 V ac 240 V ac
- Tele Monitoring Relay DIN Rail 24V ac, 240 V ac
- Tele Monitoring Relay DIN Rail to 100A 24V ac, 240 V ac
