RS PRO Phase/Voltage Monitoring Relays, 3 Phase, 400 V Monitor Range, SPDT-1 CO, DIN Rail, 400V
- RS Stock No.:
- 766-920
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€45.13
(exc. VAT)
€55.51
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.13 |
*price indicative
- RS Stock No.:
- 766-920
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Electrical Phase | 3 | |
| Function | Undervoltage | |
| Contact Configuration | SPDT-1 CO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac, 24V ac | |
| Power Consumption | 0.6W | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP10, IP40 | |
| Supply AC Voltage | 400V | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 8A | |
| Monitoring Voltage Range | 400 V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 60255-27 | |
| Width | 17.6mm | |
| Series | RS PRO | |
| Length | 90mm | |
| Height | 64mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Phase/Voltage Monitoring Relays | ||
Electrical Phase 3 | ||
Function Undervoltage | ||
Contact Configuration SPDT-1 CO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac, 24V ac | ||
Power Consumption 0.6W | ||
Terminal Type Screw Terminal | ||
IP Rating IP10, IP40 | ||
Supply AC Voltage 400V | ||
Minimum Operating Temperature -20°C | ||
Contact Current 8A | ||
Monitoring Voltage Range 400 V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 60255-27 | ||
Width 17.6mm | ||
Series RS PRO | ||
Length 90mm | ||
Height 64mm | ||
- COO (Country of Origin):
- CZ
RS PRO 8 A Phase/Voltage Monitoring Relay
The RS PRO Phase/Voltage Monitoring Relay is designed to ensure the stability and safety of electrical systems by monitoring undervoltage conditions. Ideal for three-phase systems, it provides reliable protection by disconnecting the load when voltage drops below a set threshold, preventing damage to equipment.
Features and Benefits
SPDT-1 CO Contact Configuration: Allows for versatile switching applications.
8 A Contact Current: Supports a wide range of electrical loads.
Three-Phase Monitoring: Ensures comprehensive system protection.
Undervoltage Function: Protects equipment from voltage drops.
DIN Rail Mount: Simplifies installation in control panels.
IP10/IP40 Rating: Offers Basic protection against dust and solid objects.
Wide Operating Temperature Range: Functions effectively from -20 °C to 55 °C.
Low Power Consumption: Operates efficiently with only 0.6 W.
8 A Contact Current: Supports a wide range of electrical loads.
Three-Phase Monitoring: Ensures comprehensive system protection.
Undervoltage Function: Protects equipment from voltage drops.
DIN Rail Mount: Simplifies installation in control panels.
IP10/IP40 Rating: Offers Basic protection against dust and solid objects.
Wide Operating Temperature Range: Functions effectively from -20 °C to 55 °C.
Low Power Consumption: Operates efficiently with only 0.6 W.
Applications
Industrial automation systems
Electrical distribution panels
Motor control centers
Building management systems
Electrical distribution panels
Motor control centers
Building management systems
Additional Information
Complies with EN 60255-27 standards for safety and performance.
Compatible with 400 V supply AC voltage.
Features screw Terminal connections for secure wiring.
Compatible with 400 V supply AC voltage.
Features screw Terminal connections for secure wiring.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Phase/Voltage Monitoring Relays 400 V Monitor Range DIN Rail, 400V
- RS PRO Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 480V
- RS PRO Phase/Voltage Monitoring Relays 155 to 500 V Monitor Range DIN Rail, 500V
- Dold Phase/Voltage Monitoring Relays 690 V Monitor Range DIN Rail, 400V ac
- Siemens Monitoring Relay 400/400 V Monitor Range 400V ac
- Dold Phase/Voltage Monitoring Relays 530 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 550 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 380 → 480 V Monitor Range DIN Rail
