Siemens Relay, 1 Phase, 24 → 240 V AC/DC Monitor Range, 2 CO, Screw, Snap-On, 240V ac 24 → 240 V DC
- RS Stock No.:
- 768-478
- Mfr. Part No.:
- 3UG5642-1CW31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€629.68
(exc. VAT)
€774.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €629.68 |
*price indicative
- RS Stock No.:
- 768-478
- Mfr. Part No.:
- 3UG5642-1CW31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Electrical Phase | 1 | |
| Function | Monitoring | |
| Contact Configuration | 2 CO | |
| Mount Type | Screw, Snap-On | |
| Terminal Type | Screw Terminal | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 → 240 V DC | |
| Contact Current | 5A | |
| Monitoring Voltage Range | 24 → 240 V AC/DC | |
| Maximum Operating Temperature | 60°C | |
| Series | 3UG5 | |
| Width | 22.5mm | |
| Standards/Approvals | UL | |
| Height | 100mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Electrical Phase 1 | ||
Function Monitoring | ||
Contact Configuration 2 CO | ||
Mount Type Screw, Snap-On | ||
Terminal Type Screw Terminal | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 → 240 V DC | ||
Contact Current 5A | ||
Monitoring Voltage Range 24 → 240 V AC/DC | ||
Maximum Operating Temperature 60°C | ||
Series 3UG5 | ||
Width 22.5mm | ||
Standards/Approvals UL | ||
Height 100mm | ||
Length 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Digital Monitoring Relay provides comprehensive electrical oversight for current and voltage within demanding industrial applications. This safety certified model distinguishes itself with SIL 1 and PL c ratings to protect against mechanical failures like soiled filters or pump idling by monitoring precise limit thresholds.
Monitors systems up to 690 V
Current capacity up to 15 A
Wide supply from 24 to 240 V
Two changeover contact outputs
Adjustable delay from 0.1 to 999.9 seconds
Related links
- Siemens Relay 24 → 240 V AC/DC Monitor Range Screw 240V ac 24 → 240 V DC
- Siemens Relay 2 CO Snap-On 240V ac 24 → 240 V DC
- Siemens Relay 24 V DC Monitor Range Screw, Snap-On 24 V DC
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac 240 V dc
- Siemens Relay 1 CO Snap-On, 240V ac 24 → 240 V DC
- Siemens Relay 2 CO Snap-On 24 → 240 V DC, 240V ac
- Schneider Electric Control Relay 24 → 240 V Monitor Range DIN Rail Repacked
