Tele Monitoring Relay, 1, 3 Phase, 24 → 240 V ac/dc Monitor Range, 2 CO, DIN Rail, 24V ac, 240 V ac
- RS Stock No.:
- 618-811
- Mfr. Part No.:
- G4BM480V12ATL20
- Manufacturer:
- Tele
Subtotal (1 unit)*
€527.33
(exc. VAT)
€648.62
(inc. VAT)
- Shipping from 02 March 2027
Units | Per unit |
|---|---|
| 1 + | €527.33 |
*price indicative
- RS Stock No.:
- 618-811
- Mfr. Part No.:
- G4BM480V12ATL20
- Manufacturer:
- Tele
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1, 3 | |
| Function | Offset Double Ring End | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.5W | |
| Switching Voltage | 250V ac | |
| Terminal Type | Shockproof | |
| IP Rating | IP20, IP40 | |
| Monitoring Voltage Range | 24 → 240 V ac/dc | |
| Contact Current | 12A | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | GAMMA | |
| Width | 45mm | |
| Height | 90mm | |
| Length | 103mm | |
| Standards/Approvals | EN 60715, IEC 60721-3-3, IEC 60068-2-6, IEC 60068-2-27, IEC 60947-5-1, IEC 60664-1, VBG 4, EN 60947-8, IEC 60068-1, UL 508 | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 1, 3 | ||
Function Offset Double Ring End | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Power Consumption 2.5W | ||
Switching Voltage 250V ac | ||
Terminal Type Shockproof | ||
IP Rating IP20, IP40 | ||
Monitoring Voltage Range 24 → 240 V ac/dc | ||
Contact Current 12A | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series GAMMA | ||
Width 45mm | ||
Height 90mm | ||
Length 103mm | ||
Standards/Approvals EN 60715, IEC 60721-3-3, IEC 60068-2-6, IEC 60068-2-27, IEC 60947-5-1, IEC 60664-1, VBG 4, EN 60947-8, IEC 60068-1, UL 508 | ||
- COO (Country of Origin):
- AT
Related links
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac 240 V dc
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac
- Eaton Monitoring Relay 24/240 V ac Monitor Range DIN Rail 240 V ac 240 V ac
- Siemens Relay 24 → 240 V AC/DC Monitor Range Screw 240V ac 24 → 240 V DC
- Tele Monitoring Relay SPDT 24 → 240 V ac 240 V ac
- Tele Monitoring Relay DIN Rail 24V ac, 240 V ac
- Tele Monitoring Relay DIN Rail to 100A 24V ac, 240 V ac
